EATON CUTLER HAMMER HMIVU04CUNBE HMI, 4.3" TFT LCD, 480X234, 24VDC New
Eaton HMIVU04CUNBE technical specifications.
| Interface | Touch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Resolution (height) | 234pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMIVU04CUNBE to view detailed technical specifications.
No datasheet is available for this part.