
Fuse Holder 16A 250V Quick Connect Panel Mount Carton
Checking distributor stock and pricing after the page loads.
Eaton HTB-88M technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Fuse Size | 5 x 20mm |
| Mount | Panel |
| Packaging | Carton |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |