Eaton HWA technical specifications.
| Body Material | DIALLYL PHTHALATE |
| Fuse Size | N/A |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton HWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
