Power Meter; Enclosed Nema 3R and pre-wired IQ250 W/CPT
Eaton IQ250MA65100-3B technical specifications.
| Accuracy | 0.002% |
| Approvals | UL, CE, IEC |
| Depth | 82.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Phases | 3 |
| Resistance | 3R |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton IQ250MA65100-3B to view detailed technical specifications.
No datasheet is available for this part.