The IS300HGDV Isobar 1-Outlet Premium Surge Suppressor from Eaton's Tripp Lite series provides peak protection for healthcare environments. It features a NEMA 5-15P-HG plug and one NEMA 5-15R-HG outlet. Designed for use in hospitals and medical facilities, it offers robust surge protection and noise filtration, housed in an all-metal, fire-retardant casing. It includes a multi-component suppression network with sine-wave tracking to prevent equipment damage and performance issues caused by electrical transients and EMI/RFI noise.
Checking distributor stock and pricing after the page loads.
| Voltage Compatibility | 120V AC |
| Frequency Compatibility | 50/60Hz |
| Output Receptacles | 1Quantity |
| Output Receptacle Type | NEMA 5-15R-HG |
| Joule Rating | 600Joules |
| Ampere Rating | 15A |
| Circuit Breaker | 15A |
| Safety | UL 1449 3rd Edition; UL 60601-1 |
| Environmental | RoHS |