The ISOBAR8ULTRA is a premium surge protector featuring eight outlets organized into four isolated filter banks to eliminate electromagnetic and radio frequency interference (EMI/RFI). The unit is housed in an indestructible all-metal cabinet and provides a surge energy rating of 3840 joules. It includes three diagnostic LEDs to indicate power status, protection availability, and line faults. The device utilizes a multi-component suppression circuit incorporating toroidal chokes, ferrite rod-core inductors, and HF/VHF capacitors.
Checking distributor stock and pricing after the page loads.
| Joule Rating | 3840Joules |
| Number of Outlets | 8Units |
| Input Voltage | 120V AC |
| Maximum Line Current | 15Amps |
| Cord Length | 12ft |
| Maximum Surge Current | 61000A |
| EMI / RFI Filtering | 40-80dB |
| Weight | 3.3lb |
| Dimensions (HxWxD) | 2.5 x 9 x 3.5in |
| Safety Certification | UL 1449 |
| Safety Certification | CSA Std. C22.2 |
| Environmental | RoHS |
| Immunity | IEEE 587 / ANSI C62.41 |