
The Eaton J60030-1SR is a 600V, 30A fuse with a chassis mount design and illuminated indication. It features a Class J fuse size and is packaged in bulk. The fuse is designed for use in high-voltage applications and is suitable for a variety of industrial and commercial settings. The Eaton J60030-1SR meets the requirements for use in general industrial applications and is compliant with relevant industry standards.
Eaton J60030-1SR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | J600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60030-1SR to view detailed technical specifications.
No datasheet is available for this part.