The Eaton J60030-3PQ is a 600V, 30A Class J fuse with a chassis mount and illuminated indication. It features three poles and is packaged individually in bulk. The fuse is designed for general use and is part of the J600 series.
Eaton J60030-3PQ technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | J600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton J60030-3PQ to view detailed technical specifications.
No datasheet is available for this part.