Sign in to ask questions about the Eaton JA2S-D3-A-0020-02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JA2S-D3-A-0020-02E technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 20A |
| Mount | Chassis |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JA2S-D3-A-0020-02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.