Eaton JB1032-120-06 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Height | 1.16inch |
| Length | 5.12inch |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Termination | Stud |
| Voltage Rating | 600V |
| Weight | 2.4oz |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JB1032-120-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.