Eaton JCI-1-2E technical specifications.
| Current Rating | 500mA |
| Max Voltage Rating (AC) | 8.3kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Eaton JCI-1-2E to view detailed technical specifications.
No datasheet is available for this part.