Sign in to ask questions about the Eaton JU12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JU12 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Type | Jumper |
| Number of Contacts | 12 |
| Termination Method | Screw |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton JU12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.