Sign in to ask questions about the Eaton KDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KDM technical specifications.
| Diameter | 1.88inch |
| Length | 9.338inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Cable |
| Voltage Rating (AC) | 600V |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
