Sign in to ask questions about the Eaton KDS1812P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KDS1812P technical specifications.
| Color | Pink |
| Length | 12.7mm |
| Mount | Adhesive |
| Outside Diameter | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KDS1812P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
