Eaton KT3-A01 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 31.04 |
| Product Height (mm) | 31.75 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Max Current Rating | 40A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton KT3-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.