
The Magnum KT3 terminal block is a 3-position terminal block with a voltage rating of 600V and a current rating of 40A. It features a panel mount design with a pitch of 9.91mm and a termination type of screw. The block is available in a bulk packaging quantity of 80 units. It has 6 wire entries and a weight of 1.2oz. The terminal block is part of the Magnum KT3 series and is suitable for use in a variety of applications.
Sign in to ask questions about the Eaton KT3-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KT3-RE technical specifications.
| Color | Red |
| Current Rating | 40A |
| Max Current Rating | 40A |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.91mm |
| Series | Magnum® KT3 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton KT3-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
