
Surface mount fixed inductor featuring a ferrite core with 15µH inductance and a 20% tolerance, tested at 100kHz. This unshielded component offers a current rating of 3.38A and a DC resistance of 0.09 Ohms. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. Packaged in tape and reel, it has a maximum DC current of 2.85A.
Eaton LD2-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.38A |
| DC Resistance (DCR) | 90mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 2.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Saturation Current | 2.85A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
