The LP20351304 is a 13-contact barrier strip from Eaton with a terminal pitch of 9.53mm. It operates between -40°C and 105°C and is designed for panel mounting. The component has a maximum current rating of 30A and a maximum voltage rating of 150V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 13 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |