The Eaton LP302112 is a 12-contact barrier strip with a terminal pitch of 11.1mm. It has a straight body orientation and is designed for through-hole mounting. The strip is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current of 30A and a maximum voltage of 150V.
Sign in to ask questions about the Eaton LP302112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LP302112 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 155.1 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 14.73 |
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 150V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton LP302112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.