The Eaton LP302208 is an 8-contact barrier strip designed for through hole mounting. It has a terminal pitch of 11.1mm and a straight body orientation. The strip is rated for a maximum voltage of 150V and a maximum current of 30A. It operates within a temperature range of -40 to 105°C. The termination method is solder, and the product dimensions are 91.94mm in length, 16.5mm in depth, and 14.73mm in height.
Sign in to ask questions about the Eaton LP302208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LP302208 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 91.94 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 14.73 |
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 150V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton LP302208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.