
This Eaton LP303505 is a panel mount barrier strip with 5 contacts, rated for 150V and 30A. It has a terminal pitch of 11.1mm and measures 77.47mm in length, 16.5mm in depth, and 14.73mm in height. The operating temperature range is -40 to 105°C, making it suitable for various applications.
Sign in to ask questions about the Eaton LP303505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LP303505 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 77.47 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 14.73 |
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 150V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton LP303505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.