The Eaton LP31010407 is a 4-contact barrier strip designed for panel mounting. It has a terminal pitch of 11.1mm and a straight body orientation. The strip is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current of 30A and a maximum voltage of 150V. The termination method is solder lug.
Sign in to ask questions about the Eaton LP31010407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LP31010407 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 66.29 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 14.73 |
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 150V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton LP31010407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.