The Eaton LP31940304CA is a 3-contact panel mount barrier strip with a terminal pitch of 11.1mm. It has a straight body orientation and is designed for panel mounting. The barrier strip measures 36.32mm in length, 16.5mm in depth, and 14.73mm in height. It is rated for a maximum operating temperature of 105°C and a minimum of -40°C. The LP31940304CA can handle a maximum current of 30A and a maximum voltage of 150V.
Sign in to ask questions about the Eaton LP31940304CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LP31940304CA technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 36.32 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 14.73 |
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 150V |
| Cage Code | 81118 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton LP31940304CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.