Eaton LPS-RK-225SP technical specifications.
| Current Rating | 225A |
| Fuse Size | 2.36in (Dia) |
| Length | 295.4mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPS-RK-225SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.