SAFETY INTERLOCK SWITCH, 1NO/1NC, 415 VAC; Contact Configuration:DPST-1NO, SPST-NC; Contact Current AC Max:6A; Contact Voltage AC Max:120V; Contact Current DC Max:-; Contact Voltage DC Max:-; Switch Terminals:Screw; Product Range:- ;RoHS Compliant: Yes
Eaton LS-S11-120AFT-ZBZ-X technical specifications.
| Color | Yellow |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton LS-S11-120AFT-ZBZ-X to view detailed technical specifications.
No datasheet is available for this part.