The Eaton LS-S11S-ZB is a DPST snap action switch with a screw mount and IP65 rating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a termination type of screw. It measures 173mm in width, 60mm in length, and 37.8mm in depth.
Eaton LS-S11S-ZB technical specifications.
| Contact Type | Snap Action |
| Depth | 37.8mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 173mm |
| RoHS | Compliant |
No datasheet is available for this part.