Eaton M22-AK10 technical specifications.
| Current Rating | 4A |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-AK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.