Eaton M22-D-Y technical specifications.
| Package/Case | SIL |
| Color | Yellow |
| Ratings | IP66 |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-D-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.