
Eaton M22-E2 technical specifications.
| Length | 105mm |
| Material | Aluminium |
| Mount | Panel |
| Ratings | IP65, IP54 |
| Series | RMQ-Titan |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-E2 to view detailed technical specifications.
No datasheet is available for this part.