
EATON MOELLER M22-I1M-SAL Enclosure, 22mm, Control, 84 mm, 79 mm, 67 mm, 1 Holes, Steel
Eaton M22-I1M-SAL technical specifications.
| Material | Steel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-I1M-SAL to view detailed technical specifications.
No datasheet is available for this part.
