
The Eaton M22-I2-M1 is a DPDT surface mount switch rated for 6A of switching current. It features an IP67 rating and operates over a temperature range of -25°C to 70°C. The switch measures 22mm in size and has a screw termination. It is part of the M22 series and is not SVHC compliant.
Eaton M22-I2-M1 technical specifications.
| Depth | 56mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-I2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
