
EATON MOELLER M22-L-B+M22-A FLUSH LIGHT, BLUE
Eaton M22-L-B+M22-A technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Flush |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
No datasheet is available for this part.
