Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
M22-R47K
Datasheet
Eaton
(Moeller)
M22-R47K
Volume Production
Rotary Potentiometer 47k
Rotary Potentiometer 47k
Package
SIL
Resistance
47kR
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SIL
Height
29.2mm
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Output
MONO
Ratings
IP66
Resistance
47kR
Tolerance
10%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account