Eaton M22-WRS/KC11/I technical specifications.
| Depth | 56mm |
| Length | 72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-WRS/KC11/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
