This Eaton M55116/9-0 connector features 10-pin audio connectivity with a right-angle body orientation and solder cup termination. It is designed for cable mounting and has a maximum voltage rating of 500VAC. The connector is suitable for use in a variety of applications requiring high-reliability audio connections.
Checking distributor stock and pricing after the page loads.
| Type | Audio |
| Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS Version | 2002/95/EC |