This Eaton M55181/1-02Z connector features a circular body with a right-angle orientation and a panel mount design. It has four contacts and four terminals, with a maximum current rating of 35 amps. The connector is designed for use with a single port and has a socket contact gender. It is a type of circular connector suitable for general applications.
Eaton M55181/1-02Z technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 35A |
No datasheet is available for this part.