Plc I/o Module MFD-AC-CP8; MFD-CP10 24 VDC; 90 X 88.1 X 44 Mm
Eaton MFD-R16 technical specifications.
| Package/Case | Module |
| Depth | 44mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | MFD-AC-CP8, MFD-CP10 |
| Number of Inputs | 12 |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | EASY |
| Width | 88.1mm |
| RoHS | Compliant |
No datasheet is available for this part.