The Eaton MFD-RA17 is a digital relay module with 12 inputs and an output type of relay. It has a package case of module and a depth of 44mm, length of 90mm, and width of 88.1mm. The module is rated for IP20 and is part of the EASY series, which also includes the MFD-AC-CP8 and MFD-CP10 series.
Eaton MFD-RA17 technical specifications.
| Package/Case | Module |
| Depth | 44mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | MFD-AC-CP8, MFD-CP10 |
| Number of Inputs | 12 |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | EASY |
| Width | 88.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MFD-RA17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
