Eaton PLC I/O Module MFD-AC-CP8, MFD-CP10 15 x I/O, 24 V dc, 90 x 89 x 25 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 25mm |
| Length | 90mm |
| Manufacturer Series | MFD-AC-CP8, MFD-CP10 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 15 |
| Width | 89mm |
| RoHS | Compliant |