Sign in to ask questions about the Eaton MMX34AA2D4F0-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MMX34AA2D4F0-0 technical specifications.
| Current Rating | 2.4A |
| Input Current | 2.4A |
| Length | 6.299inch |
| Max Output Voltage | 10V |
| Max Supply Voltage (AC) | 528V |
| Min Supply Voltage (AC) | 323V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 480V |
| Output Voltage | 480V |
| Overall Depth | 4.016inch |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | M-Max Series |
| RoHS | Compliant |
Download the complete datasheet for Eaton MMX34AA2D4F0-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
