
Eaton M-MAX MMX34 Inverter Drive 1.1 kW with EMC Filter, 3-Phase In, 323 528 V ac, 4 A, 320Hz Out, ModBus
Checking distributor stock and pricing after the page loads.
Eaton MMX34AA3D3F0-0 technical specifications.
| Current Rating | 3.3A |
| Length | 7.677inch |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 4.134inch |
| Ratings | IP20 |
| Series | M-Max Series |
| RoHS | Compliant |
No datasheet is available for this part.