
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 3.8A DC current rating, 7.6A saturation current, and 37mΩ DC resistance. Operates from -40°C to 125°C and is housed in a 1616 package. Ideal for high-frequency applications.
Eaton MPI4040R2-1R5-R technical specifications.
| Package/Case | 1616 |
| Core Material | Metal, Composite |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 37mR |
| Depth | 4.31mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 15% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Lead Pitch | 1.85mm |
| Length | 0.175inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.6A |
| Series | MPI4040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPI4040R2-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
