Eaton MS19 technical specifications.
| Color | Grey |
| Depth | 190mm |
| Material | Steel |
| Series | ACCESS |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
