The Eaton MVX001A0-2 is a 240V power supply with a current rating of 5A. It has an input current of 11.5A and an output voltage of 240V. The supply is mounted on a PCB and has an operating supply voltage of 240V. It is rated for IP20 and is part of the MVX9000 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Current Rating | 5A |
| Input Current | 11.5A |
| Length | 161mm |
| Mount | PCB |
| Operating Supply Voltage | 240V |
| Output Current | 5A |
| Output Voltage | 240V |
| Overall Depth | 142.7mm |
| Ratings | IP20 |
| Series | MVX9000 |
| RoHS | Compliant |