AC Drive Squirrel Cage Induction Adjustable Frequency - Vector Sensorless 380-480V AC
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Length | 161mm |
| Mount | PCB |
| Operating Supply Voltage | 480V |
| Overall Depth | 142.7mm |
| Ratings | IP20 |
| Series | MVX9000 |
| RoHS | Compliant |