This Cat6 Ethernet cable is ideal for connecting network components, such as printers, computers, copiers, routers, servers, modems and switches, in high-density data centers. One RJ45 connector is designed at a 90-degree left angle to prevent excessive bending and reduce stress on the cable. The cable supports data transfer speeds up to 1 Gbps and is constructed with 24 AWG copper wire and gold-plated contacts.
Checking distributor stock and pricing after the page loads.
| Cable Length | 1ft |
| Data Transfer Rate | 1Gbps |
| Wire Gauge | 24AWG |
| Connector A | RJ45 (MALE) LEFT-ANGLE |
| Connector B | RJ45 (MALE) STRAIGHT |
| Color | Blue |
| RoHS | Compliant |
| REACH | Compliant |