Add on 4th pole contactor,15&18.5kW
Checking distributor stock and pricing after the page loads.
Eaton NDIL1M technical specifications.
| Contact Current Rating | 55A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Throw Configuration | 4P |
| RoHS | Compliant |