
General terminal block featuring a 7.62mm pitch and 6 positions across 2 rows, supporting 3 poles and 3 circuits. Rated for 600V and a maximum current of 40A, this white thermoplastic component utilizes zinc-plated steel screw terminals for wire termination, accommodating wire gauges from 10AWG to 22AWG. Designed for DIN rail mounting, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NDN3-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 33.27mm |
| Insulation Material | Thermoplastic |
| Length | 42.41mm |
| Max Current Rating | 40A |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.8oz |
| Width | 23.87mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDN3-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
