
The Magnum NDN terminal block is a 3-row, 6-contact device with a maximum current rating of 65A and a voltage rating of 600V. It features a thermoplastic insulation material and a zinc terminal finish. The block is designed for DIN rail mounting and is available in a bulk packaging configuration. The terminal block is RoHS compliant and meets the UL94 V-2 flammability rating.
Sign in to ask questions about the Eaton NDN63-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton NDN63-WH technical specifications.
| Color | White |
| Current Rating | 65A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Current Rating | 65A |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.6oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDN63-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
