
The Eaton Magnum NDN terminal block is a 4-row, 8-contact terminal block with a current rating of 30A and a voltage rating of 600V. It features a thermoplastic insulation material and a zinc terminal finish. The block is designed for DIN rail mounting and is packaged in bulk quantities of 100. It meets the UL94 V-2 flammability rating and is suitable for use in a variety of industrial applications.
Eaton NDNV4-YE technical specifications.
| Color | Yellow |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDNV4-YE to view detailed technical specifications.
No datasheet is available for this part.